Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYW86-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel61M5118RL
Cut Tape61M5118
Product RangeBYW86 Series
Your Part Number
18,481 In Stock
55,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.370 | $3.37 |
| Total Price | $3.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 50+ | $1.790 |
| 100+ | $1.480 |
| 250+ | $1.390 |
| 500+ | $1.290 |
| 1000+ | $1.270 |
| 2500+ | $1.240 |
| 5000+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYW86-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel61M5118RL
Cut Tape61M5118
Product RangeBYW86 Series
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time7.5µs
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2Pins
Product RangeBYW86 Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
7.5µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
3A
Forward Voltage Max
1V
Forward Surge Current
100A
Diode Case Style
SOD-64
Product Range
BYW86 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for BYW86-TR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
