Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBYW86-TR
Newark Part No.32C9464
Your Part Number
Technical Datasheet
323,184 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.670 | $0.371 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYW86-TR
Newark Part No.32C9464
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time7.5µs
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2Pins
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for BYW86-TR
1 Product Found
Product Overview
BYW86-TR is a BYW86 standard avalanche sinterglass diode. It features glass passivated junction, controlled avalanche characteristics. Application includes rectification, and general purpose.
- Hermetically sealed package, low reverse current, high surge current loading
- AEC-Q101 qualified, plated axial leads, solderable per MIL-STD-750, method 2026 terminals
- Color band denotes cathode end polarity
- Reverse recovery time is 3.5μs (typ, IF = 0.5A, IR = 1A, iR = 0.25A)
- Peak forward surge current is 100A (tp = 10ms, half sine wave)
- Reverse voltage = repetitive peak reverse voltage is 1000V (Tamb = 25°C)
- Maximum forward voltage is 1V (Tamb = 25°C, IF = 3A), average forward current is 3A (Tamb = 25°C)
- Breakdown voltage is 1600V (max, Tamb = 25°C, R = 100μA, tp/T = 0.01, tp = 0.3ms)
- Reverse recovery charge is 8μC (typ, lF = 1A, dI/dt = 5A/μs, Tamb = 25°C)
- SOD-64 case, junction and storage temperature range from -55 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
7.5µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
3A
Forward Voltage Max
1V
Forward Surge Current
100A
Diode Case Style
SOD-64
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate