Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBYW86-TR
Newark Part No.
Full Reel28X7095
Cut Tape32C9464
Your Part Number
Technical Datasheet
323,184 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.803 |
| 25+ | $0.655 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.447 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYW86-TR
Newark Part No.
Full Reel28X7095
Cut Tape32C9464
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time7.5µs
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2Pins
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for BYW86-TR
1 Product Found
Product Overview
BYW86-TR is a BYW86 standard avalanche sinterglass diode. It features glass passivated junction, controlled avalanche characteristics. Application includes rectification, and general purpose.
- Hermetically sealed package, low reverse current, high surge current loading
- AEC-Q101 qualified, plated axial leads, solderable per MIL-STD-750, method 2026 terminals
- Color band denotes cathode end polarity
- Reverse recovery time is 3.5μs (typ, IF = 0.5A, IR = 1A, iR = 0.25A)
- Peak forward surge current is 100A (tp = 10ms, half sine wave)
- Reverse voltage = repetitive peak reverse voltage is 1000V (Tamb = 25°C)
- Maximum forward voltage is 1V (Tamb = 25°C, IF = 3A), average forward current is 3A (Tamb = 25°C)
- Breakdown voltage is 1600V (max, Tamb = 25°C, R = 100μA, tp/T = 0.01, tp = 0.3ms)
- Reverse recovery charge is 8μC (typ, lF = 1A, dI/dt = 5A/μs, Tamb = 25°C)
- SOD-64 case, junction and storage temperature range from -55 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
7.5µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
3A
Forward Voltage Max
1V
Forward Surge Current
100A
Diode Case Style
SOD-64
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate