Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBYW83-TR
Newark Part No.32C9458
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.423 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
$5,287.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYW83-TR
Newark Part No.32C9458
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time3µs
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2Pins
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
3µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
3A
Forward Voltage Max
1V
Forward Surge Current
100A
Diode Case Style
SOD-64
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate