Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYW82-TAPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32C9455
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 12500+ | $1.250 |
| 25000+ | $1.230 |
| 37500+ | $1.200 |
| 62500+ | $1.180 |
| 125000+ | $1.150 |
| 312500+ | $1.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
$15,625.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYW82-TAPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32C9455
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time3µs
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2 Pin
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
3µs
Operating Temperature Max
175°C
No. of Pins
2 Pin
SVHC
No SVHC (04-Feb-2026)
Average Forward Current
3A
Forward Voltage Max
1V
Forward Surge Current
100A
Diode Case Style
SOD-64
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
