Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYW172F-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32C9420
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 12500+ | $1.490 |
| 25000+ | $1.460 |
| 37500+ | $1.430 |
| 62500+ | $1.400 |
| 125000+ | $1.370 |
| 312500+ | $1.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
$18,625.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYW172F-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32C9420
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time100ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.5V
Forward Surge Current
100A
Diode Case Style
SOD-64
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
