Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYV28-050-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32C9396
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 12500+ | $1.570 |
| 25000+ | $1.540 |
| 37500+ | $1.510 |
| 62500+ | $1.480 |
| 125000+ | $1.440 |
| 312500+ | $1.410 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
$19,625.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV28-050-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32C9396
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current3.5A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time30ns
Forward Surge Current90A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2Pins
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
3.5A
Forward Voltage Max
1.1V
Forward Surge Current
90A
Diode Case Style
SOD-64
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
