Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYV26EGP-E3/73Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel76K3186
Cut Tape17X9928
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $1.380 | $8,280.00 |
| Total Price | $8,280.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6000+ | $1.380 |
| 12000+ | $1.210 |
| 18000+ | $1.100 |
| 30000+ | $1.020 |
| 60000+ | $0.879 |
| 150000+ | $0.797 |
| 300000+ | $0.714 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.721 |
| 18000+ | $0.698 |
| 30000+ | $0.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV26EGP-E3/73Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel76K3186
Cut Tape17X9928
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max2.5V
Reverse Recovery Time75ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-204AC
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
2.5V
Forward Surge Current
30A
Diode Case Style
DO-204AC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
