Print Page
20,814 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.520 | $2.52 |
| Total Price | $2.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 50+ | $1.230 |
| 100+ | $1.100 |
| 250+ | $0.992 |
| 500+ | $0.883 |
| 1000+ | $0.865 |
| 2500+ | $0.848 |
| 5000+ | $0.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BYV26E-TRCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel60AC3566RL Cut Tape60AC3566 |
| Product Range | BYV26 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1kV |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 2.5V |
| Reverse Recovery Time | 75ns |
| Forward Surge Current | 30A |
| Operating Temperature Max | 175°C |
| Diode Case Style | SOD-57 |
| No. of Pins | 2 Pin |
| Product Range | BYV26 |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 1kV |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 75ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2 Pin |
| Qualification | AEC-Q101 |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 2.5V |
| Forward Surge Current | 30A |
| Diode Case Style | SOD-57 |
| Product Range | BYV26 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for BYV26E-TR
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

