Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBYV26C-TR
Newark Part No.32C9380
Your Part Number
Technical Datasheet
25,125 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.361 |
| 25+ | $0.315 |
| 100+ | $0.295 |
| 250+ | $0.276 |
| 500+ | $0.275 |
| 1000+ | $0.273 |
| 2500+ | $0.272 |
| 5000+ | $0.239 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV26C-TR
Newark Part No.32C9380
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max2.5V
Reverse Recovery Time30ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2 Pin
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BYV26C-TR is an ultra-fast Avalanche Sinterglass Diode with solderable plated axial-leads as per MIL-STD-750 standard. It can be mountable to any position. It is suitable for use in switched mode power supplies and high-frequency inverter circuits.
- Colour band denotes cathode end
- Glass-passivated junction
- Hermetically sealed package
- Very low switching losses
- Low reverse current
- High reverse voltage
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
1A
Forward Voltage Max
2.5V
Forward Surge Current
30A
Diode Case Style
SOD-57
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BYV26C-TR
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability