Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $1.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
$15,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYT56A-TAP
Newark Part No.32C9335
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.4V
Reverse Recovery Time100ns
Forward Surge Current80A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2Pins
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
175°C
No. of Pins
2Pins
SVHC
No SVHC (04-Feb-2026)
Average Forward Current
3A
Forward Voltage Max
1.4V
Forward Surge Current
80A
Diode Case Style
SOD-64
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
