Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBYT54J-TR
Newark Part No.32C9330
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.258 |
| 30000+ | $0.241 |
| 50000+ | $0.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 25000
$6,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYT54J-TR
Newark Part No.32C9330
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1.25A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time100ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2Pins
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
175°C
No. of Pins
2Pins
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
1.25A
Forward Voltage Max
1.5V
Forward Surge Current
30A
Diode Case Style
SOD-57
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate