Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.783 |
| 30000+ | $0.730 |
| 50000+ | $0.699 |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 25000
$19,575.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYT53D-TAP
Newark Part No.32C9315
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1.9A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time50ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2Pins
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
1.9A
Forward Voltage Max
1.1V
Forward Surge Current
50A
Diode Case Style
SOD-57
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
