Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYT51J-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32C9290
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25000+ | $0.707 |
| 50000+ | $0.693 |
| 75000+ | $0.679 |
| 125000+ | $0.665 |
| 250000+ | $0.650 |
| 625000+ | $0.636 |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 25000
$17,675.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYT51J-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32C9290
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time4µs
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2Pins
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
4µs
Operating Temperature Max
175°C
No. of Pins
2Pins
SVHC
No SVHC (04-Feb-2026)
Average Forward Current
1.5A
Forward Voltage Max
1.1V
Forward Surge Current
50A
Diode Case Style
SOD-57
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
