Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYM36C-TAPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel32C9202
Cut Tape47W1729
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12500 | $1.310 | $16,375.00 |
| Total Price | $16,375.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12500+ | $1.310 |
Full Reel
| Quantity | Price |
|---|---|
| 12500+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYM36C-TAPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel32C9202
Cut Tape47W1729
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time100ns
Forward Surge Current65A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2 Pin
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
SVHC
No SVHC (04-Feb-2026)
Average Forward Current
3A
Forward Voltage Max
1.6V
Forward Surge Current
65A
Diode Case Style
SOD-64
Product Range
-
Technical Docs (1)
Alternatives for BYM36C-TAP
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
