Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.477 |
| 12000+ | $0.417 |
| 18000+ | $0.346 |
| 30000+ | $0.310 |
| 60000+ | $0.286 |
| 150000+ | $0.267 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 1500
$2,862.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYM10-400-E3/96Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.76K2986
Product RangeBYM10
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-213AB
No. of Pins2Pins
Qualification-
Product RangeBYM10
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
BYM10
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-213AB
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for BYM10-400-E3/96
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
