Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYM07-400-E3/98Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel56AJ9635RL
Cut Tape56AJ9635
Product RangeSUPERECTIFIER Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 50+ | $0.655 |
| 100+ | $0.591 |
| 250+ | $0.535 |
| 500+ | $0.478 |
| 1000+ | $0.461 |
| 2500+ | $0.401 |
| 5000+ | $0.365 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYM07-400-E3/98Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel56AJ9635RL
Cut Tape56AJ9635
Product RangeSUPERECTIFIER Series
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current500mA
Diode ConfigurationSingle
Forward Voltage Max1.35V
Reverse Recovery Time50ns
Forward Surge Current10A
Operating Temperature Max175°C
Diode Case StyleDO-213AA
No. of Pins2 Pin
Product RangeSUPERECTIFIER Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
500mA
Forward Voltage Max
1.35V
Forward Surge Current
10A
Diode Case Style
DO-213AA
Product Range
SUPERECTIFIER Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
