Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYG23M-E3/TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29X0489
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 7200+ | $0.254 |
| 10000+ | $0.228 |
| 20000+ | $0.208 |
| 30000+ | $0.196 |
| 50000+ | $0.183 |
Price for:Each (Supplied on Full Reel)
Minimum: 7200
Multiple: 7200
$1,828.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYG23M-E3/TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29X0489
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
1.5A
Forward Voltage Max
1.7V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Qualification
-
SVHC
Lead
Alternatives for BYG23M-E3/TR
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
