Print Page
17,605 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.937 |
| 25+ | $0.770 |
| 100+ | $0.501 |
| 500+ | $0.418 |
| 1000+ | $0.332 |
| 2500+ | $0.317 |
| 10000+ | $0.305 |
| 25000+ | $0.300 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBY206GP-E3/54
Newark Part No.94M6338
Product RangeBY206
Technical Datasheet
Repetitive Peak Reverse Voltage350V
Average Forward Current400mA
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time1µs
Forward Surge Current15A
Operating Temperature Max175°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Product RangeBY206
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BY206GP-E3/54 is a clamper/damper Glass-passivated Fast Plastic Rectifier with moulded epoxy over glass body case and solderable matte tin-plated leads. It is suitable use in high-voltage rectification of power supplies, inverters, converters and freewheeling diodes specially designed for clamping circuits, horizontal deflection systems and damper applications.
- Cavity-free glass-passivated junction
- Superectifier structure for high reliability application
- Low forward voltage drop
- High forward surge capability
- <lt/>0.1μA Typical IR
- 275°C Maximum 10 seconds solders dip
Applications
Industrial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
350V
Diode Configuration
Single
Reverse Recovery Time
1µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
400mA
Forward Voltage Max
1.5V
Forward Surge Current
15A
Diode Case Style
DO-41 (DO-204AL)
Product Range
BY206
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability