Print Page
Image is for illustrative purposes only. Please refer to product description.

3,828 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.090 | $0.258 |
| 10+ | $0.719 | $0.258 |
| 25+ | $0.666 | $0.258 |
| 50+ | $0.613 | $0.258 |
| 100+ | $0.560 | $0.258 |
| 500+ | $0.471 | $0.258 |
| 1000+ | $0.432 | $0.258 |
| 2500+ | $0.401 | $0.258 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The BPW96C is a Silicon NPN Phototransistor with high radiant sensitivity in clear plastic package. It is sensitive to visible and near infrared radiation. It is suitable for detector in electronic control and drive circuits.
- Leaded package
- Leads with stand-off
- High photo sensitivity
- High radiant sensitivity
- Suitable for visible and near infrared radiation
- Fast response time
- ϕ = ±20° Angle of half sensitivity
Applications
Sensing & Instrumentation, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
850nm
Power Consumption
150mW
Transistor Case Style
T-1 3/4 (5mm)
SVHC
No SVHC (17-Jan-2022)
Viewing Angle
20°
No. of Pins
2Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
