Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBPW85
Newark Part No.32C9160
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.690 |
| 10+ | $0.478 |
| 25+ | $0.408 |
| 50+ | $0.339 |
| 100+ | $0.269 |
| 500+ | $0.242 |
| 1000+ | $0.222 |
| 2500+ | $0.219 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for BPW85
1 Product Found
Product Overview
The BPW85 is a clear Silicon NPN Phototransistor with high radiant sensitivity. It is sensitive to visible and near infrared radiation and it has high photo and radiant sensitivity.
- Fast response times
- ±25° Angle of half sensitivity
Applications
Sensing & Instrumentation
Technical Specifications
Wavelength Typ
850nm
Power Consumption
100mW
Transistor Case Style
T-1 (3mm)
SVHC
No SVHC (16-Jan-2020)
Viewing Angle
25°
No. of Pins
2Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability