Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBPW77NACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95B4218
Your Part Number
1,131 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 10+ | $2.370 |
| 25+ | $2.250 |
| 50+ | $2.130 |
| 100+ | $2.010 |
| 250+ | $1.940 |
| 500+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPW77NACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95B4218
Technical Datasheet
Wavelength Typ850nm
Viewing Angle10°
Power Consumption250mW
No. of Pins3Pins
Transistor Case StyleTO-18
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The BPW77NA is a Silicon NPN Phototransistor with high radiant sensitivity in hermetically sealed. It is sensitive to visible and near infrared radiation. It is suitable for visible and near infrared radiation.
- High photo sensitivity
- High radiant sensitivity
- Fast response times
- Base terminal connected
- ±10° Angle of half sensitivity
Applications
Sensing & Instrumentation
Technical Specifications
Wavelength Typ
850nm
Power Consumption
250mW
Transistor Case Style
TO-18
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
10°
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for BPW77NA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
