Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBPW76BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AJ1681
Your Part Number
717 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 10+ | $2.850 |
| 25+ | $2.640 |
| 50+ | $2.440 |
| 100+ | $2.230 |
| 250+ | $2.100 |
| 500+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPW76BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58AJ1681
Technical Datasheet
Wavelength Typ850nm
Viewing Angle40°
Power Consumption250mW
No. of Pins3Pins
Transistor Case StyleTO-18
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Wavelength Typ
850nm
Power Consumption
250mW
Transistor Case Style
TO-18
Automotive Qualification Standard
-
Viewing Angle
40°
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for BPW76B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
