Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.701 |
| 25+ | $0.655 |
| 50+ | $0.608 |
| 100+ | $0.561 |
| 500+ | $0.474 |
| 1000+ | $0.445 |
| 2500+ | $0.423 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPV10
Newark Part No.32C9134
Technical Datasheet
No. of Pins2Pins
Diode Case StyleT-1 3/4 (5mm)
Wavelength of Peak Sensitivity920nm
Angle of Half Sensitivity ±20°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (16-Jan-2020)
Alternatives for BPV10
1 Product Found
Product Overview
The BPV10 is a clear Silicon PIN Photodiode with high speed and high radiant sensitivity. It is sensitive to visible and near infrared radiation. It is suitable for visible and near infrared radiation.
- Leads with stand-off
- High photo sensitivity
- High radiant sensitivity
- Fast response times
- ±20° Angle of half sensitivity
Applications
Sensing & Instrumentation
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
920nm
Dark Current
1000pA
Operating Temperature Max
100°C
SVHC
No SVHC (16-Jan-2020)
Diode Case Style
T-1 3/4 (5mm)
Angle of Half Sensitivity ±
20°
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
