
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC280908003Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 70AC8182 |
| Product Range | BFC2 809 Series |
| Also Known As | 222280908003 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.300 |
| 25+ | $14.690 |
| 100+ | $12.510 |
| 250+ | $12.220 |
| 500+ | $11.920 |
| 1000+ | $11.680 |
| 2500+ | $11.440 |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC280908003Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 70AC8182 |
| Product Range | BFC2 809 Series |
| Also Known As | 222280908003 |
| Technical Datasheet | |
| Minimum Trimmer Capacitance | 5pF |
| Maximum Trimmer Capacitance | 57pF |
| Voltage(DC) | 250V |
| Capacitance Tolerance | - |
| Capacitor Mounting | Through Hole |
| Adjustment Type | Screwdriver Slot |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | - |
| Product Length | 10.9mm |
| Product Width | 10.5mm |
| Product Height | 11mm |
| Product Range | BFC2 809 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The BFC280908003 is a radial leaded film dielectric Trimmer Capacitor with top and bottom adjustment. The BFC2 809 080 series assists energy conversion while providing low losses, high efficiency and long life. Plastic film trimmer reduce microphony effects and are suited for impedance matching RF circuits. It consist of a polysulphone housing, brass rotor and plated brass stator with PTFE film as the dielectric. The stator plate tags are heat sealed to the housing. The rotor contact surfaces are plated to ensure a long life and a stable contact even under severe climatic conditions. A coloured dot indicates the maximum capacitance. Flux absorption between the vanes is prevented.
- Round head
- High temperature type
- For a basic grid of 2.54mm
- Rated voltage range of 2.5VDC to 50VDC
- Operating temperature range -55°C to 125°C
- Symmetrical, compliant terminations
- Laser marked case
- Optional gold plated terminations
Technical Specifications
| Minimum Trimmer Capacitance | 5pF |
|---|---|
| Voltage(DC) | 250V |
| Capacitor Mounting | Through Hole |
| Capacitor Case / Package | Radial Leaded |
| Product Length | 10.9mm |
| Product Height | 11mm |
| Operating Temperature Min | -40°C |
| SVHC | Lead (21-Jan-2025) |
| Maximum Trimmer Capacitance | 57pF |
|---|---|
| Capacitance Tolerance | - |
| Adjustment Type | Screwdriver Slot |
| Product Diameter | - |
| Product Width | 10.5mm |
| Product Range | BFC2 809 Series |
| Operating Temperature Max | 125°C |
Technical Docs (1)
Alternatives for BFC280908003
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
