Print Page
BFC241771005
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 1 µF, ± 2%, 63 V, 160 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC241771005Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 78Y7913 |
| Product Range | MKP417 Series |
| Your Part Number | |
| Technical Datasheet |
198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.320 |
| 10+ | $6.680 |
| 25+ | $6.290 |
| 50+ | $5.890 |
| 100+ | $5.650 |
| 500+ | $5.620 |
| 1000+ | $5.540 |
| 2500+ | $5.200 |
Price for:Each
Minimum: 1
Multiple: 1
$8.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC241771005Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 78Y7913 |
| Product Range | MKP417 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 1µF |
| Capacitance Tolerance | ± 2% |
| Voltage(AC) | 63V |
| Voltage(DC) | 160V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | Radial Leaded |
| Humidity Rating | - |
| Lead Spacing | 15mm |
| Product Length | 17.5mm |
| Product Width | 10mm |
| Product Height | 16.5mm |
| Product Range | MKP417 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 1µF |
| Voltage(AC) | 63V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | - |
| Product Length | 17.5mm |
| Product Height | 16.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 2% |
| Voltage(DC) | 160V |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 15mm |
| Product Width | 10mm |
| Product Range | MKP417 Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
