Print Page
BFC237341224
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.22 µF, ± 10%, 160 V, 250 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC237341224Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel78H0010 Re-Reel57R3990RL Cut Tape57R3990 |
| Product Range | MKT373 Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.952 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.952 |
| 25+ | $0.560 |
| 100+ | $0.474 |
| 250+ | $0.434 |
| 500+ | $0.393 |
| 1000+ | $0.365 |
| 5000+ | $0.272 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.410 |
| 2000+ | $0.401 |
| 3000+ | $0.371 |
| 5000+ | $0.173 |
| 10000+ | $0.161 |
| 25000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC237341224Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel78H0010 Re-Reel57R3990RL Cut Tape57R3990 |
| Product Range | MKT373 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PET |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.22µF |
| Capacitance Tolerance | ± 10% |
| Voltage(AC) | 160V |
| Voltage(DC) | 250V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Product Length | 17.5mm |
| Product Width | 5mm |
| Product Height | 11mm |
| Product Range | MKT373 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dielectric Type | Metallized PET |
|---|---|
| Capacitance | 0.22µF |
| Voltage(AC) | 160V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 17.5mm |
| Product Height | 11mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Voltage(DC) | 250V |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 15mm |
| Product Width | 5mm |
| Product Range | MKT373 Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for BFC237341224
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
