Print Page
BFC237321684
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.68 µF, ± 10%, 63 V, 100 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC237321684Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 57R3988 |
| Product Range | MKT373 Series |
| Also Known As | 222237321684 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $0.751 |
| 25+ | $0.711 |
| 50+ | $0.672 |
| 100+ | $0.632 |
| 500+ | $0.529 |
| 1000+ | $0.463 |
| 2500+ | $0.430 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BFC237321684Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 57R3988 |
| Product Range | MKT373 Series |
| Also Known As | 222237321684 |
| Technical Datasheet | |
| Dielectric Type | Metallized PET |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.68µF |
| Capacitance Tolerance | ± 10% |
| Voltage(AC) | 63V |
| Voltage(DC) | 100V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Product Length | 17.5mm |
| Product Width | 5mm |
| Product Height | 11mm |
| Product Range | MKT373 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MKT373 series is a MKT radial potted type DC film capacitor used for blocking and coupling, bypass and energy reservoir.
- Maximum application temperature 105°C
- Climatic testing class (according to IEC 60068-1) 55/105/56
- Mono construction, metallized polyester film
- Flame retardant plastic case and epoxy resin (UL-class 94 V-0)
- Tinned wire leads
- Grade 1 (long life) performance
Technical Specifications
| Dielectric Type | Metallized PET |
|---|---|
| Capacitance | 0.68µF |
| Voltage(AC) | 63V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 17.5mm |
| Product Height | 11mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Voltage(DC) | 100V |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 15mm |
| Product Width | 5mm |
| Product Range | MKT373 Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for BFC237321684
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
