Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC233860104Copy
Newark Part No.03J7121
Product RangeMKP338 6 Series
Also Known As222233860104
Your Part Number
200 In Stock
800 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $0.888 |
| 100+ | $0.677 |
| 500+ | $0.664 |
| 1000+ | $0.652 |
| 2500+ | $0.589 |
| 10000+ | $0.543 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC233860104Copy
Newark Part No.03J7121
Product RangeMKP338 6 Series
Also Known As222233860104
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y300VAC
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing22.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeMKP338 6 Series
QualificationAEC-Q200
SVHCNo SVHC (19-Jan-2021)
Product Overview
BFC233860104 is a MKP338 6 Y2 series Class Y2 interference suppression radial leaded film capacitor. Suitable for standard line bypass (between line and ground) Y2 applications and line bypass applications for continuous operation.
- 0.1µF capacitance with ±20% capacitance tolerance
- AEC-Q200 qualified (rev. C) up to 105 °C
- Compliant with IEC 60384-14: AMD1 grade IIB (THB: 85°C / 85% RH, 500 h at URAC)
- High temperature capabilities, up to 125°C
- 300VAC (50Hz to 60Hz) rated AC voltage
- Polypropylene film dielectric, metallized film electrodes
- Plastic case, epoxy resin sealed, flame retardant class UL 94 V-0
- 22.5mm (0.886in) pitch
- 10 x 19.5 x 26mm (0.394 x 0.768 x 1.024in) dimension (w x h x l)
- Reference standards: UL 60384-14 2nd edition; ENEC; CSA E60384-1:14 3rd edition
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
100V/µs
Lead Spacing
22.5mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Range
MKP338 6 Series
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for BFC233860104
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
