Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC233814224Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03J6969
Product RangeMKP338 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $2.240 |
| 400+ | $2.160 |
| 600+ | $2.080 |
| 1000+ | $2.030 |
| 2000+ | $1.970 |
| 5000+ | $1.580 |
| 10000+ | $1.550 |
| 20000+ | $1.520 |
Price for:Each
Minimum: 200
Multiple: 200
$448.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC233814224Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03J6969
Product RangeMKP338 1 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.22µF
Capacitance Tolerance± 20%
Suppression ClassX1
Capacitor MountingThrough Hole
Voltage Rating X440VAC
Voltage Rating Y-
dv/dt Rating150V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing22.5mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
Product RangeMKP338 1 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.22µF
Suppression Class
X1
Voltage Rating X
440VAC
dv/dt Rating
150V/µs
Lead Spacing
22.5mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Range
MKP338 1 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BFC233814224
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
