Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBAW75-TAP
Newark Part No.32C9004
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 30000+ | $0.03 |
Price for:Each (Supplied on Full Reel)
Minimum: 50000
Multiple: 50000
$1,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAW75-TAP
Newark Part No.32C9004
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage35V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max175°C
Diode Case StyleDO-35
No. of Pins2Pins
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
35V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
DO-35
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate