Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBAT42-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel18M1734RL
Cut Tape18M1734
Your Part Number
278 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.533 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.533 |
| 50+ | $0.257 |
| 100+ | $0.229 |
| 250+ | $0.205 |
| 500+ | $0.180 |
| 1000+ | $0.176 |
| 2500+ | $0.173 |
| 5000+ | $0.169 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAT42-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel18M1734RL
Cut Tape18M1734
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max1V
Forward Surge Current4A
Operating Temperature Max125°C
Diode Case StyleDO-35
No. of Pins2Pins
Reverse Recovery Time5ns
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
4A
Diode Case Style
DO-35
Reverse Recovery Time
5ns
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
