Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BAS70-06-E3-08Copy |
| Manufacturer Standard Lead Time | 45 weeks |
| Newark Part No. | Re-Reel60AC3524RL Cut Tape60AC3524 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
75,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.483 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.483 |
| 10+ | $0.221 |
| 15+ | $0.215 |
| 25+ | $0.208 |
| 50+ | $0.202 |
| 125+ | $0.195 |
| 250+ | $0.172 |
| 500+ | $0.149 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BAS70-06-E3-08Copy |
| Manufacturer Standard Lead Time | 45 weeks |
| Newark Part No. | Re-Reel60AC3524RL Cut Tape60AC3524 |
| Technical Datasheet | |
| Diode Configuration | Dual Common Anode |
| Repetitive Peak Reverse Voltage | 70V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 1kV |
| Forward Surge Current | 600mA |
| Operating Temperature Max | 125°C |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Reverse Recovery Time | 5ns |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Small signal schottky diode
- Feature very low turn-on voltage and fast switching
- Protected by a PN junction guard ring against excessive voltage
- Commercial grade
Technical Specifications
| Diode Configuration | Dual Common Anode |
|---|---|
| Average Forward Current | 200mA |
| Forward Surge Current | 600mA |
| Diode Case Style | SOT-23 |
| Reverse Recovery Time | 5ns |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Repetitive Peak Reverse Voltage | 70V |
|---|---|
| Forward Voltage Max | 1kV |
| Operating Temperature Max | 125°C |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Alternatives for BAS70-06-E3-08
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
