Print Page
42,539 In Stock
158,929 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.483 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.483 |
| 10+ | $0.221 |
| 15+ | $0.215 |
| 25+ | $0.208 |
| 50+ | $0.202 |
| 125+ | $0.195 |
| 250+ | $0.172 |
| 500+ | $0.149 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.086 |
| 30000+ | $0.078 |
| 45000+ | $0.066 |
| 75000+ | $0.060 |
| 150000+ | $0.056 |
| 375000+ | $0.051 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | BAS70-04-E3-08Copy |
| Manufacturer Standard Lead Time | 46 weeks |
| Newark Part No. | Full Reel98AK5359 Re-Reel74X7820RL Cut Tape74X7820 |
| Product Range | BAS70 |
| Technical Datasheet | |
| Diode Configuration | Dual Series |
| Repetitive Peak Reverse Voltage | 70V |
| Average Forward Current | 150mA |
| Forward Voltage Max | 1V |
| Forward Surge Current | 600mA |
| Operating Temperature Max | 125°C |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Reverse Recovery Time | 5ns |
| Diode Mounting | Surface Mount |
| Product Range | BAS70 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Diode Configuration | Dual Series |
|---|---|
| Average Forward Current | 150mA |
| Forward Surge Current | 600mA |
| Diode Case Style | SOT-23 |
| Reverse Recovery Time | 5ns |
| Product Range | BAS70 |
| SVHC | No SVHC (04-Feb-2026) |
| Repetitive Peak Reverse Voltage | 70V |
|---|---|
| Forward Voltage Max | 1V |
| Operating Temperature Max | 125°C |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Alternatives for BAS70-04-E3-08
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

