Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBA158-E3/54Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel76K2852
Cut Tape17X9921
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 22000 | $0.145 | $3,190.00 |
| Total Price | $3,190.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 22000+ | $0.145 |
| 44000+ | $0.142 |
| 66000+ | $0.139 |
| 110000+ | $0.136 |
| 220000+ | $0.133 |
| 550000+ | $0.131 |
| 1100000+ | $0.128 |
| 2200000+ | $0.125 |
Full Reel
| Quantity | Price |
|---|---|
| 22000+ | $0.145 |
| 44000+ | $0.142 |
| 66000+ | $0.139 |
| 110000+ | $0.136 |
| 220000+ | $0.133 |
| 550000+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBA158-E3/54Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel76K2852
Cut Tape17X9921
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time250ns
Forward Surge Current20A
Operating Temperature Max125°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Qualification-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
250ns
Operating Temperature Max
125°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
20A
Diode Case Style
DO-204AL
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
