Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoB240A-E3/5AT
Newark Part No.
Full Reel76K3848
Re-Reel05W6823
Cut Tape05W6823
Your Part Number
749 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.978 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.978 |
| 25+ | $0.688 |
| 100+ | $0.450 |
| 250+ | $0.372 |
| 500+ | $0.293 |
| 1000+ | $0.226 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.179 |
| 10000+ | $0.162 |
| 20000+ | $0.148 |
| 30000+ | $0.139 |
| 50000+ | $0.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoB240A-E3/5AT
Newark Part No.
Full Reel76K3848
Re-Reel05W6823
Cut Tape05W6823
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for B240A-E3/5AT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
