Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoAZ23C5V1-E3-08Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.09X2176
Product RangeAZ23 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.131 |
| 30000+ | $0.113 |
| 45000+ | $0.111 |
| 75000+ | $0.108 |
| 150000+ | $0.106 |
| 375000+ | $0.104 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$1,965.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAZ23C5V1-E3-08Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.09X2176
Product RangeAZ23 Series
Technical Datasheet
Zener Voltage Nom5.1V
Diode ConfigurationDual Common Anode
Power Dissipation500mW
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Qualification-
Product RangeAZ23 Series
SVHCTo Be Advised
Technical Specifications
Zener Voltage Nom
5.1V
Power Dissipation
500mW
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
AZ23 Series
Diode Configuration
Dual Common Anode
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
