Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoAR1FK-M3/HCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel23AJ5409
Re-Reel21AJ6483RL
Cut Tape21AJ6483
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.590 | $2.95 |
| Total Price | $2.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.590 |
| 50+ | $0.380 |
| 100+ | $0.258 |
| 250+ | $0.231 |
| 500+ | $0.204 |
| 1000+ | $0.184 |
| 2500+ | $0.173 |
| 5000+ | $0.161 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.119 |
| 20000+ | $0.103 |
| 30000+ | $0.096 |
| 50000+ | $0.083 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAR1FK-M3/HCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel23AJ5409
Re-Reel21AJ6483RL
Cut Tape21AJ6483
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time120ns
Forward Surge Current25A
Operating Temperature Max175°C
Diode Case StyleDO-219AB (SMF)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
120ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.6V
Forward Surge Current
25A
Diode Case Style
DO-219AB (SMF)
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for AR1FK-M3/H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
