Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoAR1FG-M3/HCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel23AJ5405
Re-Reel21AJ6479RL
Cut Tape21AJ6479
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.555 | $2.78 |
| Total Price | $2.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.555 |
| 50+ | $0.357 |
| 100+ | $0.241 |
| 250+ | $0.216 |
| 500+ | $0.190 |
| 1000+ | $0.173 |
| 2500+ | $0.159 |
| 5000+ | $0.144 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.110 |
| 20000+ | $0.095 |
| 30000+ | $0.089 |
| 50000+ | $0.078 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAR1FG-M3/HCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel23AJ5405
Re-Reel21AJ6479RL
Cut Tape21AJ6479
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time140ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-219AB (SMF)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
140ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.25V
Forward Surge Current
30A
Diode Case Style
DO-219AB (SMF)
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for AR1FG-M3/H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
