Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | ACCLFFD2TO20SPLKITCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 18AN1884 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $264.390 |
| 5+ | $260.710 |
| 10+ | $256.780 |
| 25+ | $241.250 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$264.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | ACCLFFD2TO20SPLKITCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 18AN1884 |
| Technical Datasheet | |
| Kit Contents | 60 Pieces, 15 Values 4 Pieces each, 1ohm to 47Kohm, 20W, D2TO20 Series Resistors |
| Power Rating | 20W |
| Range of Resistor Values | 1ohm to 47kohm |
| Resistance Tolerance | ± 1% |
| No. of Items in Kit | 60 |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Kit Contents | 60 Pieces, 15 Values 4 Pieces each, 1ohm to 47Kohm, 20W, D2TO20 Series Resistors |
|---|---|
| Range of Resistor Values | 1ohm to 47kohm |
| No. of Items in Kit | 60 |
| SVHC | To Be Advised |
| Power Rating | 20W |
|---|---|
| Resistance Tolerance | ± 1% |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
