Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoACCKPS2024NLRDV
Newark Part No.12AN9447
Product RangeACCK Series
Your Part Number
400 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 10+ | $4.180 |
| 25+ | $3.860 |
| 50+ | $3.550 |
| 100+ | $3.160 |
| 500+ | $2.860 |
| 1000+ | $2.470 |
| 2500+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACCKPS2024NLRDV
Newark Part No.12AN9447
Product RangeACCK Series
Technical Datasheet
Shaft TypeSkirted Shaft
Shaft Diameter3mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleRound Skirted with Top Indictor Line
Knob Diameter25.3mm
Product RangeACCK Series
SVHCTo Be Advised
Technical Specifications
Shaft Type
Skirted Shaft
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
25.3mm
SVHC
To Be Advised
Shaft Diameter
3mm
Knob / Dial Style
Round Skirted with Top Indictor Line
Product Range
ACCK Series
Technical Docs (1)
Alternatives for ACCKPS2024NLRDV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
