Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoACCKMR1922NLPDACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN9443
Product RangeACCK Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.640 |
| 10+ | $9.010 |
| 25+ | $8.750 |
| 50+ | $7.900 |
| 100+ | $7.440 |
| 250+ | $6.540 |
| 500+ | $6.330 |
Price for:Each
Minimum: 1
Multiple: 1
$9.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACCKMR1922NLPDACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN9443
Product RangeACCK Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter1.8mm
Knob MaterialAluminium
Knob / Dial StyleRound with Top and Side Indicator Line
Knob Diameter19.05mm
Product RangeACCK Series
SVHCTo Be Advised
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
19.05mm
SVHC
To Be Advised
Shaft Diameter
1.8mm
Knob / Dial Style
Round with Top and Side Indicator Line
Product Range
ACCK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
