Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ACASN2001S2001P1AT Resistor Network, 2 kohm, ACAS-AT Series, 2 kohm, 2 Elements, Isolated, 0606 [1616 Metric]](https://www.newark.com/productimages/standard/en_US/01Y3102-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoACASN2001S2001P1ATCopy
Newark Part No.01Y3190
Product RangeACAS-AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.191 |
| 2500+ | $0.174 |
Price for:Each
Minimum: 1000
Multiple: 1000
$191.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACASN2001S2001P1ATCopy
Newark Part No.01Y3190
Product RangeACAS-AT Series
Technical Datasheet
Resistance R12kohm
Product RangeACAS-AT Series
Resistance R22kohm
No. of Elements2Elements
Network Circuit TypeIsolated
Resistor Case / Package0606 [1616 Metric]
No. of Pins4Pins
Power Rating per Resistor125mW
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 25ppm/K
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance R1
2kohm
Resistance R2
2kohm
Network Circuit Type
Isolated
No. of Pins
4Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
AEC-Q200
Product Range
ACAS-AT Series
No. of Elements
2Elements
Resistor Case / Package
0606 [1616 Metric]
Power Rating per Resistor
125mW
Absolute TCR
± 25ppm/K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
