Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoACASA1003S1003P100Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel69AK7947
Re-Reel68AK3308RL
Cut Tape68AK3308
Product RangeACAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.490 | $0.00 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 25+ | $0.794 |
| 100+ | $0.621 |
| 250+ | $0.560 |
| 500+ | $0.502 |
| 1000+ | $0.459 |
| 2500+ | $0.450 |
| 5000+ | $0.441 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.490 |
| 2000+ | $0.457 |
| 3000+ | $0.440 |
| 5000+ | $0.421 |
| 10000+ | $0.399 |
| 25000+ | $0.391 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACASA1003S1003P100Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel69AK7947
Re-Reel68AK3308RL
Cut Tape68AK3308
Product RangeACAS Series
Technical Datasheet
Resistance R1100kohm
Product RangeACAS Series
Resistance R2100kohm
No. of Elements4Elements
Network Circuit TypeIsolated
Resistor Case / Package0612 [1632 Metric]
No. of Pins8Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 25ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance R1
100kohm
Resistance R2
100kohm
Network Circuit Type
Isolated
No. of Pins
8Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
-
Product Range
ACAS Series
No. of Elements
4Elements
Resistor Case / Package
0612 [1632 Metric]
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ACASA1003S1003P100
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
