Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoACASA1002S2002P1AT
Newark Part No.01Y3127
Product RangeACAS-AT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.338 |
| 2500+ | $0.309 |
Price for:Each
Minimum: 1000
Multiple: 1000
$338.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACASA1002S2002P1AT
Newark Part No.01Y3127
Product RangeACAS-AT Series
Technical Datasheet
Resistance R110kohm
Product RangeACAS-AT Series
Resistance R220kohm
No. of Elements4Elements
Network Circuit TypeIsolated
Resistor Case / Package0612 Wide [1632 Metric]
No. of Pins8Pins
Power Rating per Resistor125mW
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 25ppm/K
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance R1
10kohm
Resistance R2
20kohm
Network Circuit Type
Isolated
No. of Pins
8Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
AEC-Q200
Product Range
ACAS-AT Series
No. of Elements
4Elements
Resistor Case / Package
0612 Wide [1632 Metric]
Power Rating per Resistor
125mW
Absolute TCR
± 25ppm/K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate