Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.474 |
| 3000+ | $0.465 |
| 5000+ | $0.455 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$474.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAC07000003309JAC00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01H0275
Product RangeAC Series
Technical Datasheet
Resistance33ohm
Product RangeAC Series
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Power Rating7W
Temperature Coefficient+140, -80ppm/°C
Voltage Rating15V
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Diameter7.5mm
Product Length26mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
33ohm
Resistance Tolerance
± 5%
Power Rating
7W
Voltage Rating
15V
Resistor Type
High Power
Product Length
26mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
AC Series
Resistor Case / Package
Axial Leaded
Temperature Coefficient
+140, -80ppm/°C
Resistor Technology
Wirewound
Product Diameter
7.5mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for AC07000003309JAC00
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

