Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoAC03AT0004708JAC00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34AH0150
Product RangeAC-AT Series
Your Part Number
680 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.738 |
| 25+ | $0.575 |
| 50+ | $0.548 |
| 100+ | $0.521 |
| 500+ | $0.425 |
| 1000+ | $0.349 |
| 2500+ | $0.342 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAC03AT0004708JAC00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34AH0150
Product RangeAC-AT Series
Technical Datasheet
Resistance4.7ohm
Product RangeAC-AT Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient-10ppm/K to -80ppm/K
Resistor TypeHigh Power
Product Diameter4.8mm
Product Length13mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4.7ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
13mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
AC-AT Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
-10ppm/K to -80ppm/K
Product Diameter
4.8mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
