Print Page
885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.856 |
| 10+ | $0.621 |
| 25+ | $0.557 |
| 50+ | $0.492 |
| 100+ | $0.424 |
| 500+ | $0.365 |
| 1000+ | $0.319 |
| 2500+ | $0.295 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | AC03000006809JAC00Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 24R5526 |
| Product Range | AC Series |
| Technical Datasheet | |
| Resistance | 68ohm |
| Product Range | AC Series |
| Power Rating | 3W |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | - |
| Resistor Technology | Wirewound |
| Temperature Coefficient | -10ppm/K to -80ppm/K |
| Resistor Type | High Power |
| Product Diameter | 4.8mm |
| Product Length | 13mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 250°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 68ohm |
|---|---|
| Power Rating | 3W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Length | 13mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | AC Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | - |
| Temperature Coefficient | -10ppm/K to -80ppm/K |
| Product Diameter | 4.8mm |
| Product Width | - |
| Operating Temperature Max | 250°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for AC03000006809JAC00
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

