Print Page
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.461 |
| 10+ | $0.328 |
| 25+ | $0.292 |
| 50+ | $0.255 |
| 100+ | $0.217 |
| 500+ | $0.183 |
| 1000+ | $0.156 |
| 2500+ | $0.144 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAC03000004709JAC00Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01H0127
Product RangeAC Series
Also Known As232232903479 AC03W47R00J
Technical Datasheet
Resistance47ohm
Product RangeAC Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient-10ppm/K to -80ppm/K
Resistor TypeHigh Power
Product Diameter4.8mm
Product Length13mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for AC03000004709JAC00
1 Product Found
Product Overview
The AC03000004709JAC00 is a 47Ω 3W through-hole mounting Wirewound Resistor with non-flammable cement coating, ceramic core and tinned copper-clad iron leads. The cemented wirewound resistor is suitable for pulse applications.
- All welded construction
- High power dissipation in small volume
Technical Specifications
Resistance
47ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
13mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
AC Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
-10ppm/K to -80ppm/K
Product Diameter
4.8mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

