Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No93026-61KU
Newark Part No.56P4743
Product RangeSuperTan DLA 93026 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $109.830 |
| 25+ | $102.890 |
| 50+ | $99.730 |
| 100+ | $94.680 |
Price for:Each
Minimum: 20
Multiple: 1
$2,196.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No93026-61KU
Newark Part No.56P4743
Product RangeSuperTan DLA 93026 Series
Technical Datasheet
Capacitance250µF
Voltage(DC)75V
Capacitance Tolerance± 10%
ESR0.8ohm
Lead Spacing-
Product RangeSuperTan DLA 93026 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
250µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
75V
ESR
0.8ohm
Product Range
SuperTan DLA 93026 Series
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate